Lumberg Jack Socket 6.35 mm Side Female 3 Socket, 1A Solder
- RS Stock No.:
- 921-305
- Mfr. Part No.:
- 1505 01
- Brand:
- Lumberg
Subtotal (1 box of 100 units)*
£234.21
(exc. VAT)
£281.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £234.21 | £2.342 |
*price indicative
- RS Stock No.:
- 921-305
- Mfr. Part No.:
- 1505 01
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Size | 6.35 mm | |
| Current | 1A | |
| Mount Type | Side | |
| Sub Type | Socket | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated, Silver | |
| Housing Material | Polycarbonate | |
| Voltage | 12V | |
| Standards/Approvals | JIS C 6560 JC63J3E | |
| Contact Material | CuSn, CuZn | |
| Series | 1505 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Size 6.35 mm | ||
Current 1A | ||
Mount Type Side | ||
Sub Type Socket | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Nickel Plated, Silver | ||
Housing Material Polycarbonate | ||
Voltage 12V | ||
Standards/Approvals JIS C 6560 JC63J3E | ||
Contact Material CuSn, CuZn | ||
Series 1505 | ||
- COO (Country of Origin):
- JP
The Lumberg Jack chassis socket designed to deliver exceptional performance in audio and signal connection applications. Ideal for back-side mounting, this component features three poles/stereo functionality, incorporating two change-over switches for versatile connectivity. With a robust construction that includes a PC insulating body and nickel-plated contacts, this jack is not only reliable but also adheres to JIS C 6560 standards. Its impressive temperature range from -16 °C to +60 °C ensures durability in various environmental conditions. Suitable for both commercial and professional use, this product guarantees consistent quality and ease of installation, making it an essential choice for your connectivity needs.
Three poles/stereo design for versatile audio applications
Two change-over switches enhance connectivity options
Constructed with a PC insulating body for high durability
Nickel-plated contacts ensure reliable electrical performance
Temperature range of -16 °C to +60 °C for varied conditions
Designed for back-side mounting, simplifying installation
Insulation resistance of ≥ 100 MΩ for superior reliability
Rated current capacity of 1 A meets professional standards
Rated voltage of 12 V DC suitable for a range of devices
Related links
- Lumberg Jack Socket 6.35 mm Side Female 3 Socket, 1A Solder
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- RS PRO Jack Connector 3.5 mm PCB Female 2 Jack Socket, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
