ABB 3P Pole Isolator Switch - 100A Maximum Current, 132kW Power Rating

RS Stock No.:
822-0306
Mfr. Part No.:
OS100GJ03
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3P

Maximum Current

100A

Power Rating

132kW

Normal State Configuration

NO/NC

Length

147mm

Width

172mm

Depth

105mm

Terminal Type

Screw

COO (Country of Origin):
FI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy