Craig & Derricott 4P Pole Isolator Switch - 20A Maximum Current, IP65
- RS Stock No.:
- 810-0896
- Mfr. Part No.:
- EXZ1SDR0204
- Brand:
- Craig & Derricott
Stock information currently inaccessible
- RS Stock No.:
- 810-0896
- Mfr. Part No.:
- EXZ1SDR0204
- Brand:
- Craig & Derricott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 4P | |
| Maximum Current | 20A | |
| IP Rating | IP65 | |
| Voltage Rating | 690V | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Length | 134mm | |
| Width | 220mm | |
| Depth | 141mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Lug | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 4P | ||
Maximum Current 20A | ||
IP Rating IP65 | ||
Voltage Rating 690V | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Length 134mm | ||
Width 220mm | ||
Depth 141mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Lug | ||
- COO (Country of Origin):
- GB
