Schneider Electric 2P Pole Isolator Switch - 63A Maximum Current

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£40.79

(exc. VAT)

£48.95

(inc. VAT)

RS Stock No.:
734-9377
Mfr. Part No.:
A9S60263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2P

Maximum Current

63A

Voltage Rating

415V ac

Electrical Phase

1

Switch Rating

6kV

Length

77mm

Width

18mm

Depth

75.5mm

COO (Country of Origin):
FR