Siemens 3P Pole Isolator Switch - 32A Maximum Current
- RS Stock No.:
- 489-6754
- Mfr. Part No.:
- 5TE8313
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 489-6754
- Mfr. Part No.:
- 5TE8313
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3P | |
| Maximum Current | 32A | |
| Voltage Rating | 400V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Normal State Configuration | 3NO | |
| Auxiliary Contacts Available | Yes | |
| Switch Rating | 10kA | |
| Length | 90mm | |
| Width | 54mm | |
| Depth | 70mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3P | ||
Maximum Current 32A | ||
Voltage Rating 400V ac | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Normal State Configuration 3NO | ||
Auxiliary Contacts Available Yes | ||
Switch Rating 10kA | ||
Length 90mm | ||
Width 54mm | ||
Depth 70mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GR
Standards
EN 60947-1
