Eaton 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
- RS Stock No.:
- 393-9765
- Mfr. Part No.:
- 207343 & P3-63/I4/SVB
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£309.62
(exc. VAT)
£371.54
(inc. VAT)
- RS Stock No.:
- 393-9765
- Mfr. Part No.:
- 207343 & P3-63/I4/SVB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Maximum Current | 63A | |
| IP Rating | IP65 | |
| Power Rating | 37kW | |
| Voltage Rating | 440V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Red | |
| Normal State Configuration | NO | |
| Auxiliary Contacts Available | Yes | |
| Series | P3-63 | |
| Switch Rating | 1260A | |
| Length | 160mm | |
| Width | 240mm | |
| Depth | 95mm | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +50°C | |
| Throw Configuration | Single | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Maximum Current 63A | ||
IP Rating IP65 | ||
Power Rating 37kW | ||
Voltage Rating 440V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Red | ||
Normal State Configuration NO | ||
Auxiliary Contacts Available Yes | ||
Series P3-63 | ||
Switch Rating 1260A | ||
Length 160mm | ||
Width 240mm | ||
Depth 95mm | ||
Terminal Type Screw | ||
Maximum Operating Temperature +50°C | ||
Throw Configuration Single | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB



