Kraus & Naimer 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-1449
Mfr. Part No.:
KG41T203/GBA020*KL
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

3P

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Series

Harmony K

Normal State Configuration

NO

Length

190mm

Width

100mm

Depth

91mm

Priced to Clear

Yes

Terminal Type

Solder Tag