ABB 3 Pole Isolator Switch - 25A Maximum Current
- RS Stock No.:
- 259-9850
- Mfr. Part No.:
- 1SCA128505R1001
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-9850
- Mfr. Part No.:
- 1SCA128505R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Maximum Current | 25A | |
| Normal State Configuration | 2NC, 2NO | |
| Range | AC Enclosed Switch-Disconnectors | |
| Series | 1SCA12 | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Normal State Configuration 2NC, 2NO | ||
Range AC Enclosed Switch-Disconnectors | ||
Series 1SCA12 | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector has IP65 protected red/ yellow round handle. It has a rigid glass reinforced polycarbonate enclosure. The cable entries are of knock out type, for 2 parallel cables, both from top and bottom.
IEC 60947-1, -3
3 poles
UV protected enclosure
3 poles
UV protected enclosure


