Allen Bradley 3-Pole Front Isolator Switch -
- RS Stock No.:
- 257-5442
- Mfr. Part No.:
- 194U-E60-1753
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£114.60
(exc. VAT)
£137.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.60 |
*price indicative
- RS Stock No.:
- 257-5442
- Mfr. Part No.:
- 194U-E60-1753
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Front | |
| Series | 194 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Front | ||
Series 194 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Rockwell Automation 194U series rotary disconnect switches offer a variety of non fused versions which permit the use of your own fuse blocks. It also provides main disconnecting means for the panel in a compact footprint.
Provides touch safe design
Includes NFPA79 compliant handle
Front mounted
Related links
- Allen Bradley 3-Pole Front Isolator Switch -
- Allen Bradley 3-Pole DIN Rail Isolator Switch -
- Allen Bradley 3-Pole Front Switch Disconnector - 80A, 30 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 63A, 18.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 25A, 7.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 40A, 15 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 100A, 22 kW
