BACO 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-2514
Mfr. Part No.:
0172001
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP40

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red/Yellow

Normal State Configuration

3NO

Switch Rating

10kA

Length

100mm

Width

150mm

Depth

96mm

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-30°C