Schneider Electric 3 Pole Isolator Switch - 63A Maximum Current

Stock information currently inaccessible
RS Stock No.:
247-1701
Mfr. Part No.:
18889
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

63A

Range

Acti 9

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
FR
The Schneider Electric Acti 9 switch disconnector has three pole configuration. It has a rated operational voltage of 500 V AC at 50-60 Hz

Height 103 mm
Width 81 mm
Depth 81 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy