Kraus & Naimer 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
- RS Stock No.:
- 241-2972
- Mfr. Part No.:
- KG100T904/GBA090*MB4
- Brand:
- Kraus & Naimer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 241-2972
- Mfr. Part No.:
- KG100T904/GBA090*MB4
- Brand:
- Kraus & Naimer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 4P | |
| Maximum Current | 100A | |
| IP Rating | IP65 | |
| Power Rating | 37kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Normal State Configuration | 2NO | |
| Terminal Type | Wire Lead | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 4P | ||
Maximum Current 100A | ||
IP Rating IP65 | ||
Power Rating 37kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Normal State Configuration 2NO | ||
Terminal Type Wire Lead | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- GB
