Legrand 1P Pole Isolator Switch - 20A Maximum Current

Image representative of range

Stock information currently inaccessible
RS Stock No.:
238-5404
Mfr. Part No.:
0 043 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

1P

Maximum Current

20A

Voltage Rating

250V ac

Normal State Configuration

NO

Auxiliary Contacts Available

Yes

Switch Rating

1.5kA

Length

94mm

Width

17.7mm

Depth

74mm

Throw Configuration

Single

RoHS Status: Not Applicable

COO (Country of Origin):
FR