Craig & Derricott 6P+2EB Pole Wall Mount Isolator Switch - 125A Maximum Current, 63kW Power Rating, IP65
- RS Stock No.:
- 136-9414
- Mfr. Part No.:
- SDRC01256EB/RS
- Brand:
- Craig & Derricott
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£919.33
(exc. VAT)
£1,103.20
(inc. VAT)
- RS Stock No.:
- 136-9414
- Mfr. Part No.:
- SDRC01256EB/RS
- Brand:
- Craig & Derricott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 6P+2EB | |
| Maximum Current | 125A | |
| Mounting Type | Wall Mount | |
| IP Rating | IP65 | |
| Power Rating | 63kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Accepts Padlocks | Yes | |
| Series | SDRC | |
| Auxiliary Contacts Available | Yes | |
| Switch Rating | 125A | |
| Length | 450mm | |
| Width | 550mm | |
| Depth | 250mm | |
| Throw Configuration | 6P | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 6P+2EB | ||
Maximum Current 125A | ||
Mounting Type Wall Mount | ||
IP Rating IP65 | ||
Power Rating 63kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Series SDRC | ||
Auxiliary Contacts Available Yes | ||
Switch Rating 125A | ||
Length 450mm | ||
Width 550mm | ||
Depth 250mm | ||
Throw Configuration 6P | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB

