Schneider Electric 3-Pole Direct Switch Disconnector -, IP65, 32A, 11 kW

Subtotal (1 unit)*

£31.61

(exc. VAT)

£37.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.61

*price indicative

RS Stock No.:
871-457
Mfr. Part No.:
VVE1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Direct

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

TeSys

Switching Current

32A

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-20°C

Switching Power

11kW

Switching AC Voltage

690V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

50°C

Standards/Approvals

CSA

Length

74mm

Depth

106mm

Width

55mm

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric robust switch designed to manage power disconnection effectively, ensuring safety in various operational environments with its high-performance characteristics.

Operates at a rated operational voltage of 690 V AC with a performance level of high efficiency

Offers up to 32 A of rated operational current and remarkable breaking capacity for reliable performance

Features durability tested to 100,000 mechanical cycles, ensuring long-lasting reliability

Provides an IP65 degree of protection, safeguarding against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy