Eaton 3P Pole Panel Mount Isolator Switch - 62A Maximum Current, IP65
- RS Stock No.:
- 764-940
- Mfr. Part No.:
- P3-63/S/SVB/HI11-SOND
- Brand:
- Eaton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 764-940
- Mfr. Part No.:
- P3-63/S/SVB/HI11-SOND
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Maximum Current | 62A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Voltage Rating | 440V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Red | |
| Normal State Configuration | NO | |
| Series | P3-63 | |
| Auxiliary Contacts Available | Yes | |
| Throw Configuration | Single | |
| Maximum Operating Temperature | +50°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Maximum Current 62A | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Voltage Rating 440V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Red | ||
Normal State Configuration NO | ||
Series P3-63 | ||
Auxiliary Contacts Available Yes | ||
Throw Configuration Single | ||
Maximum Operating Temperature +50°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB




