Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- RS Stock No.:
- 263-341
- Mfr. Part No.:
- 6098937 DDC-200/2-SK
- Brand:
- Eaton
Subtotal (1 unit)*
£530.84
(exc. VAT)
£637.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £530.84 |
*price indicative
- RS Stock No.:
- 263-341
- Mfr. Part No.:
- 6098937 DDC-200/2-SK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 160mm | |
| Width | 83mm | |
| Standards/Approvals | IEC/EN standards | |
| Hazardous Area Certification | No | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 160mm | ||
Width 83mm | ||
Standards/Approvals IEC/EN standards | ||
Hazardous Area Certification No | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is an innovative solution designed for reliable and efficient electrical isolation. Specifically engineered for DC applications, this two-pole switch offers robust performance with a rated operational current of 200 A. Its ingeniously designed insulated enclosure ensures enhanced safety and durability, making it suitable for various mounting methods. This device features a degree of protection rated at IP20, ensuring that it operates effectively even in challenging environments. With exceptional performance metrics and compliance with relevant standards, the switch disconnector is ideal for industrial applications that demand dependability and safety. Experience peace of mind with Eatons commitment to excellence, where efficiency meets advanced engineering technology.
Exceptional durability with a mechanical lifespan of 10,000 operations
Designed for rear mounting, ensuring flexible installation options
Integrated protection against overvoltage with a withstand rating of 8000 V
Equipped with auxiliary contacts for enhanced operational versatility
Suitable for use under various climatic conditions, from -25 °C to 55 °C
Compliance with extensive safety certifications including IEC/EN standards
Integrated corrosion resistance, ensuring long-term reliability
Simplified maintenance with easily accessible terminal connections
Complete with specific heat dissipation data for optimised performance
Robust construction adheres to strict standards for electromagnetic compatibility
Related links
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW




