Eaton 2-Pole Board Isolator Switch -, IP20

Subtotal (1 unit)*

£634.89

(exc. VAT)

£761.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£634.89

*price indicative

RS Stock No.:
262-538
Mfr. Part No.:
6098940 DDC-250/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Board

IP Rating

IP20

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

90mm

Length

132mm

Standards/Approvals

IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947

Depth

132mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is engineered for high performance and reliability in electrical distribution applications. Designed for ease of installation within service distribution boards, this robust device accommodates a current rating of 250 A and supports two poles. Constructed to withstand harsh environmental conditions, it ensures longevity with an impressive mechanical lifespan of up to 10,000 operations. The switch is accompanied by a distinguished grey knob actuator, permitting intuitive operation. With multiple certifications, including CE and RoHS compliance, this product represents a crucial component for safe, high-capacity electrical switching, establishing a dependable connection in power management systems.

Meets stringent safety standards and regulations

Compatible with various mounting positions for versatile installation

Durable construction ensures long-term functionality

Features an IP20 degree of protection, safeguarding against dust ingress

Designed with a degree of protection tailored for front-facing applications

Interlockable feature enhances operational safety during maintenance

Capable of handling ambient temperatures ranging from -25 °C to 55 °C

Constructed to efficiently dissipate heat during operation

Enhanced corrosion resistance meets demanding industrial requirements

Multitude of auxiliary contact options for increased modular flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy