Eaton Surface Mount Isolator Switch -
- RS Stock No.:
- 251-522
- Mfr. Part No.:
- 207502 T3-4-SOND*/I2/SVB
- Brand:
- Eaton
- RS Stock No.:
- 251-522
- Mfr. Part No.:
- 207502 T3-4-SOND*/I2/SVB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Type Surface Mount | ||
The Eaton Non standard switch with model T3, 32 A, features 4 contact units with an emergency switching off function. It is equipped with a red rotary handle and yellow locking ring for enhanced visibility and safety.
IP65 protection rated
Suitable for front mounting centre
Suitable for front mounting centre




