CND0313A Panasonic, Infrared Transceiver, 940nm ±15 °C IrDA 1.4, 900nm 500kbit/s, 5.14m Range, SMT, 6.7 x 1.45 x 1.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
851-3447
Mfr. Part No.:
CND0313A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Transmission Distance

5.14m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

940nm

Maximum Data Receiving Rate

500kbit/s

Mounting Type

Surface Mount

Number of Pins

10

Application

Cellular Phones, Peripheral Device

Dimensions

6.7 x 1.45 x 1.5mm

Height

1.5mm

Length

6.7mm

Width

1.45mm

Emitter Angle of Half Intensity

±15 °C

IrDA Compliance

IrDA 1.4

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy