CND0333A Panasonic, Infrared Transceiver, 940nm ±15 °C IrDA 1.4, 900nm 500kbit/s, 5m Range, SMT, 8.2 x 1.7 x 0.95mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
851-3440
Mfr. Part No.:
CND0333A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Transmission Distance

5m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

940nm

Maximum Data Receiving Rate

500kbit/s

Mounting Type

Surface Mount

Number of Pins

10

Application

Cellular Phones, Peripheral Device

Dimensions

8.2 x 1.7 x 0.95mm

Height

0.95mm

Length

8.2mm

Width

1.7mm

Emitter Angle of Half Intensity

±15 °C

IrDA Compliance

IrDA 1.4

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy