SFH 4941 Osram Opto, 950nm IR LED, Miniature Through Hole package
- RS Stock No.:
- 876-8802
- Mfr. Part No.:
- SFH 4941
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8802
- Mfr. Part No.:
- SFH 4941
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Miniature | |
| Radiant Flux | 30mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2 x 2.2 x 3.45mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Flux 30mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2 x 2.2 x 3.45mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- CN
