SFH 4846 Osram Opto, 950nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 876-8798
- Mfr. Part No.:
- SFH 4846
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8798
- Mfr. Part No.:
- SFH 4846
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | TO-18 | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.4 (Dia.) x 6mm | |
| Lens Shape | Round | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type TO-18 | ||
Radiant Flux 35mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.4 (Dia.) x 6mm | ||
Lens Shape Round | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- CN
