SFH 4845 Osram Opto, 950nm IR LED, TO-18 Through Hole package

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£1.77

(exc. VAT)

£2.12

(inc. VAT)

RS Stock No.:
876-8789
Mfr. Part No.:
SFH 4845
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

TO-18

Radiant Flux

35mW

Radiant Intensity

110mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±8°

Number of LEDs

1

Number of Pins

2

Dimensions

5.4 (Dia.) x 7.3mm

Lens Shape

Dome

Maximum Supply Voltage

3.6V