SFH 4046 Osram Opto, CHIP LED 940nm IR LED, 3216 (1206) SMD package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-8723
Mfr. Part No.:
SFH 4046
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

940nm

Package Type

3216 (1206)

Radiant Flux

40mW

Radiant Intensity

30mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1mm

Lens Shape

Round

Series

CHIP LED

Maximum Supply Voltage

2.4V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy