SFH 4947 Osram Opto, 950nm IR LED Array, Miniature Through Hole package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
835-3080
Mfr. Part No.:
SFH 4947
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

Miniature

Radiant Flux

30mW

Radiant Intensity

50mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

7

Number of Pins

14

Dimensions

17.6 x 2 x 3.45mm

Lens Shape

Dome

COO (Country of Origin):
MY