SFH 4715 Osram Opto, OSLON Black 860nm IR LED, SMD package
- RS Stock No.:
- 758-7646
- Mfr. Part No.:
- SFH 4715
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 758-7646
- Mfr. Part No.:
- SFH 4715
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 630mW | |
| Radiant Intensity | 270mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±45° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Dimensions | 3.85 x 3.85 x 2.41mm | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Radiant Flux 630mW | ||
Radiant Intensity 270mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±45° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Dimensions 3.85 x 3.85 x 2.41mm | ||
Lens Shape Dome | ||
Series OSLON Black | ||
- COO (Country of Origin):
- MY
