SFH 4235-Z Osram Opto, Platinum Dragon 860nm IR LED, SMD package
- RS Stock No.:
- 688-9452
- Mfr. Part No.:
- SFH 4235-Z
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 688-9452
- Mfr. Part No.:
- SFH 4235-Z
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 950mW | |
| Radiant Intensity | 320mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 7.2 x 6.2 x 2mm | |
| Lens Shape | Round | |
| Series | Platinum Dragon | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Radiant Flux 950mW | ||
Radiant Intensity 320mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 7.2 x 6.2 x 2mm | ||
Lens Shape Round | ||
Series Platinum Dragon | ||
- COO (Country of Origin):
- MY
