LD 261 Osram Opto, 950nm IR LED, Miniature Through Hole package
- RS Stock No.:
- 665-5293
- Mfr. Part No.:
- LD 261
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 665-5293
- Mfr. Part No.:
- LD 261
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Miniature | |
| Radiant Intensity | 10mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 6 | |
| Dimensions | 7.4 x 2.1 x 2.7mm | |
| Lens Shape | Dome | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Intensity 10mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 6 | ||
Dimensions 7.4 x 2.1 x 2.7mm | ||
Lens Shape Dome | ||
LED Material GaAs | ||
