SFH 4787S Osram Opto, OSLUX 820nm IR LED, SMD package
- RS Stock No.:
- 187-6158
- Mfr. Part No.:
- SFH 4787S
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 187-6158
- Mfr. Part No.:
- SFH 4787S
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 820nm | |
| Radiant Flux | 720mW | |
| Radiant Intensity | 1500mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 18° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.5 x 3.5 x 1.6mm | |
| Series | OSLUX | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 820nm | ||
Radiant Flux 720mW | ||
Radiant Intensity 1500mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 18° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.5 x 3.5 x 1.6mm | ||
Series OSLUX | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- MY
IR lightsource with high efficiency
Double stack emitter
Low thermal resistance (Max. 25 K/W)
Centroid wavelength 810 nm
Small package (LxWxH): 3.5mm x 3.5mm x 1.6mm
Narrow half angle (±18°) / 8° tilted
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
Double stack emitter
Low thermal resistance (Max. 25 K/W)
Centroid wavelength 810 nm
Small package (LxWxH): 3.5mm x 3.5mm x 1.6mm
Narrow half angle (±18°) / 8° tilted
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
