SFH 4356P Osram Opto, 860nm IR LED, 3mm (T-1) Through Hole package

Stock information currently inaccessible
RS Stock No.:
168-5563
Mfr. Part No.:
SFH 4356P
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

860nm

Package Type

3mm (T-1)

Radiant Flux

70mW

Radiant Intensity

12mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±70°

Number of LEDs

1

Number of Pins

2

Dimensions

3.8 x 3.8 x 2.8mm

Lens Shape

Round

Maximum Supply Voltage

3.6V

COO (Country of Origin):
MY