SFH 4141 Osram Opto, 950nm IR LED, Side View Through Hole package
- RS Stock No.:
- 168-5560
- Mfr. Part No.:
- SFH 4141
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 168-5560
- Mfr. Part No.:
- SFH 4141
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Side View | |
| Radiant Flux | 12mW | |
| Radiant Intensity | 35mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±9° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.1 x 3 x 4.1mm | |
| Lens Shape | Rectangle | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Side View | ||
Radiant Flux 12mW | ||
Radiant Intensity 35mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±9° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.1 x 3 x 4.1mm | ||
Lens Shape Rectangle | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- CN
