SFH 4945 Osram Opto, 950nm IR LED Array, Miniature Through Hole package

Stock information currently inaccessible
RS Stock No.:
168-5544
Mfr. Part No.:
SFH 4945
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

Miniature

Radiant Flux

30mW

Radiant Intensity

50mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

5

Number of Pins

10

Dimensions

12.5 x 2 x 3.45mm

Lens Shape

Dome

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy