SFH 4786S Osram Opto, OSLUX 820nm IR LED, SMD package
- RS Stock No.:
- 168-5230
- Mfr. Part No.:
- SFH 4786S
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 168-5230
- Mfr. Part No.:
- SFH 4786S
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 820nm | |
| Radiant Flux | 680mW | |
| Radiant Intensity | 1750mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±13 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.5 x 3.5 x 1.6mm | |
| Lens Shape | Round | |
| Series | OSLUX | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 820nm | ||
Radiant Flux 680mW | ||
Radiant Intensity 1750mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±13 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.5 x 3.5 x 1.6mm | ||
Lens Shape Round | ||
Series OSLUX | ||
- COO (Country of Origin):
- MY
