SFH 4736 ams OSRAM, SFH 473X IR LED, SMD package
- RS Stock No.:
- 161-1866
- Mfr. Part No.:
- SFH 4736
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 161-1866
- Mfr. Part No.:
- SFH 4736
- Brand:
- OSRAM Opto Semiconductors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH 473X | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 90° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH 473X | ||
- COO (Country of Origin):
- MY
OSLON Black (IR broad band emitter) 80°
Package: clear silicone
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
