SFH 4655-UV Osram Opto, MIDLED 860nm IR LED, Side View SMD package
- RS Stock No.:
- 124-9119
- Mfr. Part No.:
- SFH 4655-UV
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 124-9119
- Mfr. Part No.:
- SFH 4655-UV
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Package Type | Side View | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 40 → 125mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±15 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.3 x 2.35 x 1.7mm | |
| Lens Shape | Round | |
| Series | MIDLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Package Type Side View | ||
Radiant Flux 60mW | ||
Radiant Intensity 40 → 125mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±15 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.3 x 2.35 x 1.7mm | ||
Lens Shape Round | ||
Series MIDLED | ||
- COO (Country of Origin):
- MY
