SFH 4232A-DB Osram Opto, Golden Dragon 860nm IR LED, SMD package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-9086
Mfr. Part No.:
SFH 4232A-DB
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

860nm

Radiant Flux

500mW

Radiant Intensity

205mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

2

Dimensions

6.2 x 7.2 x 1.9mm

Lens Shape

Round

Series

Golden Dragon

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy