SFH 4279S Osram Opto, Power TOPLED Lens 860nm IR LED, PLCC 4
- RS Stock No.:
- 124-3360
- Mfr. Part No.:
- SFH 4279S
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 124-3360
- Mfr. Part No.:
- SFH 4279S
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 4 | |
| Radiant Flux | 95mW | |
| Radiant Intensity | 75mW/sr | |
| Angle of Half Intensity | ±25° | |
| Series | Power TOPLED Lens | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Package Type PLCC 4 | ||
Radiant Flux 95mW | ||
Radiant Intensity 75mW/sr | ||
Angle of Half Intensity ±25° | ||
Series Power TOPLED Lens | ||
- COO (Country of Origin):
- MY
