SFH 4256B ams OSRAM SFH 860 nm IR LED SIDELED Surface Mount package
- RS Stock No.:
- 869-260
- Mfr. Part No.:
- SFH 4256B
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.50
(exc. VAT)
£0.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £0.50 |
| 10 - 99 | £0.35 |
| 100 - 499 | £0.25 |
| 500 - 999 | £0.21 |
| 1000 + | £0.19 |
*price indicative
- RS Stock No.:
- 869-260
- Mfr. Part No.:
- SFH 4256B
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | SIDELED | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 17mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH | |
| LED Material | Epoxy | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.75V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type SIDELED | ||
Radiant Flux 55mW | ||
Radiant Intensity 17mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH | ||
LED Material Epoxy | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.75V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM brand name offers an infrared emitter designed specifically for side-emitting applications, featuring robust quality and efficiency. This device is Ideal for applications requiring consistent performance across demanding environments.
Side-emitting SMT LED with integrated reflector enhances efficiency
Corrosion Robustness Class: 3B ensures durability
AEC-Q102 Qualified, marking reliability in automotive applications
Short switching times support Rapid response in sensing tasks
Related links
- SFH 4244B ams OSRAM SFH 950 nm IR LED SIDELED Surface Mount package
- SFH 4855 ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4550-EWFW ams OSRAM SFH 4550 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4060B ams OSRAM SFH 860 nm Infrared LED Emitter SMD Surface package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4259BS ams OSRAM Power TOPLED 860 nm IR LED Top LED Surface Mount package
