Legamaster 8388 Industrial Computer Intel Core i5 3200 MHz 8GB Windows

Subtotal (1 unit)*

£545.10

(exc. VAT)

£654.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£545.10

*price indicative

RS Stock No.:
885-967
Mfr. Part No.:
868834000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Processor Type

Intel Core i5

Product Type

Industrial Computer

Series

8388

Clock Speed

3200MHz

Compatible Operating System

Windows

Port Type

HDMI

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Width

180mm

Minimum Operating Temperature

45°C

Depth

119mm

Standards/Approvals

No

Maximum Operating Temperature

45°C

COO (Country of Origin):
CN
The Legamaster AL OPS Computer is an Intel Open Pluggable Specification standard PC module that adds fully integrated computing performance to your Legamaster e-Screen. It smoothly runs applications with an Intel Core i5 processor.

Dual Channel 8 GB DDR4 SDRAM memory

256 GB M.2 SSD storage

Wireless 802.11ax Wi-Fi 6 support

Gigabit Ethernet adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy