Siemens SIMATIC IPC for SINUMERIK ONE Wall Mounting Kit
- RS Stock No.:
- 772-274
- Mfr. Part No.:
- 6ES7648-1AA22-0YP0
- Brand:
- Siemens
Subtotal (1 unit)*
£62.51
(exc. VAT)
£75.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.51 |
*price indicative
- RS Stock No.:
- 772-274
- Mfr. Part No.:
- 6ES7648-1AA22-0YP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wall Mounting Kit | |
| Product Type | Mounting Set | |
| Series | SIMATIC IPC for SINUMERIK ONE | |
| For Use With | Microbox IPC BX-39A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wall Mounting Kit | ||
Product Type Mounting Set | ||
Series SIMATIC IPC for SINUMERIK ONE | ||
For Use With Microbox IPC BX-39A | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Kit provides a robust vertical assembly solution for the SIMATIC Microbox industrial computer. This precision-engineered successor ensures a secure and stable book-style mounting configuration to optimise space within control cabinets and industrial environments.
Exclusively for SIMATIC Microbox IPC BX-39A
Supports vertical book assembly setting
Lightweight 0.3 kg construction
Direct successor to 6ES7648-1AA20-0YP0
Related links
- Siemens SIMATIC IPC for SINUMERIK ONE Wall Mounting Kit
- Siemens SIMATIC Series License for Use with SIMATIC IPC
- Siemens SIMATIC Extension Accessory
- Siemens SIMATIC IPC Series for Use with SIMATIC IPC127E Industrial PC, 1 Per Pack Piece(s) 40 mm 141 mm 95mm
- Siemens SIMATIC Software
- Siemens SIMATIC Protective Film
- Siemens SIMATIC Compact Flash
- Siemens SIMATIC NET Series Mounting Kit for Use with ANT 795-6MN
