Planet MG-11x 1 Port Gateway, RS485, RS232, RS422
- RS Stock No.:
- 284-4772
- Distrelec Article No.:
- 302-62-143
- Mfr. Part No.:
- MG-115A
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4772
- Distrelec Article No.:
- 302-62-143
- Mfr. Part No.:
- MG-115A
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Gateway | |
| Series | MG-11x | |
| COM Port Type | RS485, RS232, RS422 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 5V | |
| Standards/Approvals | CE, RoHS | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Gateway | ||
Series MG-11x | ||
COM Port Type RS485, RS232, RS422 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 5V | ||
Standards/Approvals CE, RoHS | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Interface Gateway supports MODBUS RTU/ASCII over Fibre Multi-Mode and MODBUS TCP protocols. It features 2 ports for connectivity.
Operating temperature -10 to 60 Degree Celsius
Rohs compliant
Related links
- Planet MG-11x 1 Port Gateway RS232, RS485
- MOXA MB3170 1 Port Gateway RS232, RS422
- MOXA MB3270 2 Port Gateway RS232, RS422
- MOXA Mgate MB 1 Port Gateway RS232, RS422
- MOXA MB3480 4 Port Gateway RS422, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- Trendnet TI 3 Port Industrial Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
