Hirschmann 9423 7 Port IoT Gateway, RJ45, RJ45
- RS Stock No.:
- 838-313
- Mfr. Part No.:
- 942330001
- Brand:
- Hirschmann
Subtotal (1 unit)*
£3,524.84
(exc. VAT)
£4,229.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,524.84 |
*price indicative
- RS Stock No.:
- 838-313
- Mfr. Part No.:
- 942330001
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 8GB | |
| System Memory Type | DDR3L | |
| Series | 9423 | |
| COM Port Type | RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 20V dc | |
| Maximum Voltage | 54V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, FCC | |
| Communication Protocol | RJ45 | |
| Number of Communication Ports | 7 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type IoT Gateway | ||
System Memory Capacity 8GB | ||
System Memory Type DDR3L | ||
Series 9423 | ||
COM Port Type RJ45 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 20V dc | ||
Maximum Voltage 54V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, FCC | ||
Communication Protocol RJ45 | ||
Number of Communication Ports 7 | ||
- COO (Country of Origin):
- DE
The Hirschmann DIN rail edge gateway device brings processing computing capability directly to automation infrastructure. It manages huge operational volumes from highly connected environments.
Seven combined ports optimize regional data distribution layouts
High speed data interfaces support variable transmission rates
Related links
- Hirschmann 9423 4 Port IoT Gateway RJ45
- Siemens 6GK1411 1 Port IoT Gateway, RJ45 Connector
- Siemens 6GK1411 7 Port IoT Gateway, RJ45 Connector
- Anybus EE410 4 Port IoT Gateway HTTP
- Anybus EE310 4 Port IoT Gateway HTTP
- MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5135 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
