MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-661
- Mfr. Part No.:
- MGATE MB3170I-G2
- Brand:
- MOXA
Image representative of range
Subtotal (1 unit)*
£424.04
(exc. VAT)
£508.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 October 2026
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.04 |
*price indicative
- RS Stock No.:
- 799-661
- Mfr. Part No.:
- MGATE MB3170I-G2
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx | |
| Communication Protocol | Modbus TCP | |
| Number of Communication Ports | 6 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx | ||
Communication Protocol Modbus TCP | ||
Number of Communication Ports 6 | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports high-performing, low-latency agent mode for Active polling and data caching
Connects up to 32 Modbus TCP clients while queuing requests for efficient processing
Features comprehensive troubleshooting tools and diagnostics for Rapid issue resolution
Houses robust metal housing with IP30 rating, ensuring durability in demanding environments
Related links
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA MGate 5192 2 Port IoT Gateway, DB9 Male
- MOXA MGate EIP 2 Port Gateway Terminal Block
- MOXA Mgate MB 1 Port Gateway RJ45
- MOXA MB3170 1 Port Gateway RS232, RS422
- MOXA Mgate MB 1 Port Gateway RS232, RS485
- MOXA Mgate MB 1 Port Gateway RS485, RS422
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
