SCS 100 → 240V ac 3 Fan Overhead, Ioniser
- RS Stock No.:
- 126-8844
- Mfr. Part No.:
- 9310-NO
- Brand:
- SCS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,451.09
(exc. VAT)
£1,741.31
(inc. VAT)
- RS Stock No.:
- 126-8844
- Mfr. Part No.:
- 9310-NO
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Type | Overhead | |
| Supply Voltage | 100 → 240V ac | |
| Depth | 172mm | |
| Offset Voltage | 15V | |
| Air Flow | 170 → 340m³/h | |
| Height | 120mm | |
| Width | 1.08m | |
| Number of Fans | 3 | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Type Overhead | ||
Supply Voltage 100 → 240V ac | ||
Depth 172mm | ||
Offset Voltage 15V | ||
Air Flow 170 → 340m³/h | ||
Height 120mm | ||
Width 1.08m | ||
Number of Fans 3 | ||
Complies with EN 61340-5-1 Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

