SCS 100 → 240V ac 1 Fan Bench Top, Ioniser

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-8843
Mfr. Part No.:
9110-NO
Brand:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Type

Bench Top

Supply Voltage

100 → 240V ac

Offset Voltage

15V

Depth

104mm

Air Flow

190m³/h

Height

219mm

Width

181mm

Number of Fans

1

Complies with EN 61340-5-1

Yes

RoHS Status: Exempt