SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

£1,228.44

(exc. VAT)

£1,474.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,228.44

*price indicative

RS Stock No.:
716-188
Mfr. Part No.:
IZT41-34D36HRP-N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

7000V

Offset Voltage

±30 V

Height

37mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC AC Type Bar Ionizer with a Separate Controller used for static neutralization to prevent problems such as dust adhesion and damage to electronic components due to electrostatic discharge. Features include auto balance, maintenance detection signal, and high-voltage abnormality detection.

Requires a separate controller and power supply module

Suitable for static neutralization of glass and electronic substrates in industrial environments

Connected to an IO-Link system

Related links