Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin PDIP, PCF8574N
- RS Stock No.:
- 920-3393
- Mfr. Part No.:
- PCF8574N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 920-3393
- Mfr. Part No.:
- PCF8574N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C, SMBus | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C, SMBus | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- US
