NXP 8-Channel I/O Expander I2C, SMBus 16-Pin TSSOP, PCA9500PW,112
- RS Stock No.:
- 865-2198
- Mfr. Part No.:
- PCA9500PW,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-2198
- Mfr. Part No.:
- PCA9500PW,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of I/O Channels | 8 | |
| Interface | I2C, SMBus | |
| Number of Pins | 16 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Supply Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of I/O Channels 8 | ||
Interface I2C, SMBus | ||
Number of Pins 16 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Supply Voltage 2.5 V | ||
- COO (Country of Origin):
- TH
