NXP 16-Channel I/O Expander I2C 24-Pin SSOP, PCA8575DB,112
- RS Stock No.:
- 865-2189
- Mfr. Part No.:
- PCA8575DB,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 865-2189
- Mfr. Part No.:
- PCA8575DB,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of I/O Channels | 16 | |
| Interface | I2C | |
| Number of Pins | 24 | |
| Package Type | SSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of I/O Channels 16 | ||
Interface I2C | ||
Number of Pins 24 | ||
Package Type SSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.3 V | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
